RGP Series Ultra-Wideband Parabolic Antennas
Raltron's RGP series antennas feature a robust and lightweight design for ease of installation in homes and more
Raltron's RGP series of ultra-wideband parabolic antennas provide continuous coverage for frequencies ranging from 600 MHz to 6.5 GHz. The high-performance, ultra-wideband series eliminates the need for multiple antennas to support multiple frequencies. The RGP series features a robust and lightweight design for ease of installation in homes, apartment buildings, manufacturing facilities, office buildings, recreational, entertainment facilities, and more.
The series is available in two versions: a standard version with an aluminum reflector material and electrostatic powder coating (24 inches x 39 inches x 16 inches, weight 5.3 lbs); and a heavy duty one-piece reflector version with an aluminum rod and bar construction, individually hand-welded joints, and a double powder coated white finish for longer operating life.
- Supports frequencies from 600 MHz to 6.5 GHz
- Gain ranges from 15 dBi to 25 dBi standard
- Gain and beamwidth can be optimized at 600 MHz to 900 MHz and 4.5 GHz to 6.5 GHz
- Polarization vertically or horizontally
- Interference and noise reduction improves signal integrity
- Robust and lightweight design
- Comes with a simple install kit
- 2G, 3G, 4G, and 5G
- All worldwide cellular bands for voice and data including LTE, CDMA, GSM, UMTS, and AWS
- Military, government, public safety, and homeland security bands
- GNSS bands, SDR, and ISM 900
- Satellite radio including Sirius-XM
- Emerging IoT applications
RGP Series Ultra-Wideband Parabolic Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RGP-MBF4-6099-17F-TA-001 | ANTENNA PARABOLIC 600-6500MHZ | 4 - Immediate | $280.16 | View Details |
![]() | ![]() | RGP-MBF4-825-17F-TA-001 | ANTENNA PARABOLIC 600-6500MHZ | 0 - Immediate | See Page for Pricing | View Details |