
RGP-MBF4-825-17F-TA-001 | |
|---|---|
DigiKey Part Number | 2151-RGP-MBF4-825-17F-TA-001-ND |
Manufacturer | |
Manufacturer Product Number | RGP-MBF4-825-17F-TA-001 |
Description | ANTENNA PARABOLIC 600-6500MHZ |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Cellular, LTE, GSM, WiFi, GNSS, GPS, Beidou, Glonass, Galileo, IMS, LoRa, Sigfox, Zigbee, WCDMA, GPRS, IoT Parabolic Grid N Type Female Pole Mount |
Datasheet | Datasheet |
Category | Number of Bands 20 |
Manufacturer Raltron Electronics | VSWR 1.4, 1.6 |
Series | Return Loss 10dB, 20dB |
Packaging Box | Gain 15dBi, 20dBi, 26dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Ingress Protection IP65 |
Frequency (Center/Band) 752MHz,859MHz,920MHz,1.45GHz,1.575GHz,1.585GHz,1.785GHz,1.92GHz,2.045GHz,2.4GHz,2.495GHz,2.6GHz,3.4GHz,3.55GHz,3.9GHz,5.375GHz,5.45GHz,5.5GHz,5.8GHz,5.8875GHz | Mounting Type Pole Mount |
Frequency Range 600MHz ~ 6.5GHz | Height (Max) 35.000" (889.00mm) |
Antenna Type Parabolic Grid | Applications 2G, 3G, 4G, 5G, Cellular, LTE, GSM, WiFi, GNSS, GPS, Beidou, Glonass, Galileo, IMS, LoRa, Sigfox, Zigbee, WCDMA, GPRS, IoT |


