RCA Series Single/Dual-Band Chip Antennas

Raltron's chip antennas utilize low-temperature co-fired ceramic (LTCC) technology to embed low and high dielectric constants

Image of Raltron's RCA Series Single/Dual-Band Chip AntennasRaltron's RCA series of chip antennas can operate in the 1.575 GHz band, 2.5 GHz to 3.8 GHz (WiMAX frequencies), and either single or dual bands for 2.400 GHz to 2.485 GHz and/or 4.9 GHz to 5.9 GHz (Bluetooth/Wi-Fi). The small size of these chip antennas from 3.2 mm x 1.6 mm to 10.0 mm x 3.2 mm, along with omnidirectional radiation patterns and peak gain to 4 dBi, offers the best conversions from a cost, size, and performance standpoint. It utilizes low-temperature co-fired ceramic (LTCC) technology to embed low and high dielectric constants inside the antenna.

Features
  • Small form-factor ceramic chips
  • Available in sizes from 3.2 mm x 1.6 mm to 10.0 mm x 3.2 mm
  • Excellent thermal stability
Applications
  • Bluetooth®
  • Wi-Fi
  • Zigbee®
  • ISM
  • WLAN

Product Guide: Passive Components and Antennas for LoRa Applications

RCA Series Single/Dual-Band Chip Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF ANT 900MHZ CHIP SOLDER SMDRCA-W1A9A10-1204-Z-001RF ANT 900MHZ CHIP SOLDER SMD7973 - Immediate$1.31View Details
RF ANT 2400MHZ-2500MHZ CHIP SLDRCA-W2A1-3216-Z-040RF ANT 2400MHZ-2500MHZ CHIP SLD1471 - Immediate$0.33View Details
RF ANT 433MHZ CHIP SOLDER SMDRCA-W1A0-1204-Z-001RF ANT 433MHZ CHIP SOLDER SMD1679 - Immediate$2.52View Details
RF ANT 2.450GHZ CHIP SOLDER SMDRCA-5220-A0-TRRF ANT 2.450GHZ CHIP SOLDER SMD1391 - Immediate$0.31View Details
Published: 2020-08-04