
RCA-W1A0-1204-Z-001 | |
|---|---|
DigiKey Part Number | 2151-RCA-W1A0-1204-Z-001TR-ND - Tape & Reel (TR) 2151-RCA-W1A0-1204-Z-001CT-ND - Cut Tape (CT) 2151-RCA-W1A0-1204-Z-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA-W1A0-1204-Z-001 |
Description | RF ANT 433MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Raltron Electronics | Return Loss 6.5dB |
Series | Gain 0.79dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 433MHz | Height (Max) 0.063" (1.60mm) |
Antenna Type Chip | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.52000 | €2.52 |
| 10 | €1.87400 | €18.74 |
| 25 | €1.71360 | €42.84 |
| 100 | €1.53730 | €153.73 |
| 250 | €1.45308 | €363.27 |
| 500 | €1.40236 | €701.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.30885 | €1,308.85 |
| Unit Price without VAT: | €2.52000 |
|---|---|
| Unit Price with VAT: | €3.02400 |


