RC2500HP-RC232 RF Module

Radiocrafts' RC2500HP-RC232 is a 2.4 GHz platform for products that need a true global reach

Image of Radiocrafts' RC2500HP-RC232 RF ModuleRadiocrafts' RC2500HP-RC232 RF transceiver module is a compact surface-mounted module for multichannel GFSK operation in the 2.45 GHz ISM band with embedded RC232™ protocol. The module is completely shielded and pre-certified for operation under the European radio regulations for license-free use and complies with FCC (US), WPC (India), and ARIB (Japan) regulations. The RC2500HP-RC232 is a 2.4 GHz platform for products that need a true global reach.

RC232 is an easy-to-use and effective cable replacement and networking protocol. It is an easy-to-use and simple networking protocol for bidirectional wireless transmission from a transmitter to a receiver. RC232 is fully transparent and will appear as a serial connection for the embedded designer. It uses a UART interface and can be configured as point-to-point, point-to-multipoint, and peer-to-peer. Radiocrafts has an RC232 module variant for every application requirement including very low cost, high radio reliability, narrowband industrial-grade variants, and more.

Features
  • Multichannel GFSK
  • Small size (12.7 mm x 25.4 mm x 3.7 mm)
  • Compact shielded module for surface mounting
  • Embedded RF protocol (RC232)
  • Up to 1018 byte data buffer
  • 83 channels at 2.4 GHz to 2.483 GHz
  • Buffered mode: 2.4 kBd to 230.4 kBd UART
  • Baud rate 1.2 kbit/s to 100 kb/s on-air RF data rate
  • Wide supply voltage range: 2.7 V to 3.6 V
  • Conforms with EN 300 440 (Europe), FCC CFR 47 part 15 (US), and ARIB STD-T66 (Japan)
  • Bidirectional wireless transmissions
  • Fully transparent communication
Applications
  • OEM equipment
  • SCADA systems
  • Industrial serial buses
  • Industrial controls
  • Home and building automation
  • Radio modems
  • Point-of-sale terminals
  • Bar code scanners
  • Telemetry stations
  • Fleet management

RC2500HP-RC232 RF Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD ISM>1GHZ CAST SMDRC2500HP-RC232RF TXRX MOD ISM>1GHZ CAST SMD7045 - Immediate$19.90View Details

Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR RC2500HP-RC232RC2500HP-RC232-DKEVAL BOARD FOR RC2500HP-RC2320 - Immediate$268.94View Details
Published: 2020-06-30