General ISM > 1GHz RC232 Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2500HP-RC232

DigiKey Part Number
1783-1059-2-ND - Tape & Reel (TR)
1783-1059-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC2500HP-RC232
Description
RF TXRX MOD ISM>1GHZ CAST SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General ISM > 1GHz RC232 Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
100Kbps
Power - Output
18dBm
Sensitivity
-108dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
CC2510, CC2591
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
30mA
Current - Transmitting
155mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.035
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€20.24000€20.24
10€17.65200€176.52
25€16.75560€418.89
100€15.52510€1,552.51
250€14.78912€3,697.28
500€14.65492€7,327.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€13.78155€13,781.55
Manufacturers Standard Package
Unit Price without VAT:€20.24000
Unit Price with VAT:€24.28800