UHF Omnidirectional Base Station Antenna - RO450NFKIT

Pulse Electronics' antenna is designed with a high-performance dipole element that provides a wide operating frequency range

Image of Pulse Electronics' UHF Omni Directional Base Station Antenna - RO450NFKITPulse Electronics, a YAGEO company, RO450NFKIT UHF base station antenna is designed with a high-performance dipole element that provides a wide operating frequency range and exceptional performance and efficiency with 2.3 dBi gain and 92% efficiency. The omni directional pattern ensures that the antenna can provide a strong and reliable signal over a wide area, making it perfect for use in all applications and environments. The low-profile design compared to other base station antennas on the market, 8.6” tall, makes it an ideal solution for a wide range of applications, including IoT/IIoT, remote monitoring, public safety, and more.

This antenna is designed for use in both urban and rural environments as well as harsh environments featuring a stainless bracket that boasts a 720-hour salt mist rating and IP67 ingress rating.

Features
  • Frequency band: 410 MHz to 520 MHz
  • Average peak gain: 2.3 dBi
  • VSWR 1.5:1 typical (2:1 max)
  • Ground independent mounting bracket included (720-hour salt spray rating)
  • IP67 ingress rating
Applications
  • LTE 450 MHz access
  • Base stations
  • Security and CCT

UHF Omnidirectional Base Station Antenna - RO450NFKIT

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANTENNA UHG 410-520 MHZ N-FEMALERO450NFKITANTENNA UHG 410-520 MHZ N-FEMALE32 - Immediate$115.73View Details
Published: 2023-10-06