
RO450NFKIT | |
|---|---|
DigiKey Part Number | 553-RO450NFKIT-ND |
Manufacturer | |
Manufacturer Product Number | RO450NFKIT |
Description | ANTENNA UHG 410-520 MHZ N-FEMALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Dome N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 465MHz | |
Frequency Range | 410MHz ~ 520MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.3dBi | |
Power - Max | 60 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 8.638" (219.40mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €112.68000 | €112.68 |
| 10 | €95.05200 | €950.52 |
| 25 | €90.65080 | €2,266.27 |
| 100 | €85.81570 | €8,581.57 |
| Unit Price without VAT: | €112.68000 |
|---|---|
| Unit Price with VAT: | €135.21600 |

