Pulse Electronics', a YAGEO Company, PA441xNL-series is their line of THT, high-permeability, nanocrystalline common mode chokes. The series currently contains two products, the PA4415NL and PA4416NL, which were purpose-built for customers engaged in EMI filter design for AC/DC, DC/DC, or DC/AC power supplies.
The PA441xNL-series has been added to their existing family of common mode chokes. Both the PA4415NL and PA4416NL are RoHS-compliant and deliver an exceptionally high level of impedance per unit volume, stable impedance across temperature ranges, a compact design, and high-quality automated manufacturing.
The amorphous core within the PA441xNL-series enables high impedance per volume, allowing designers to minimize board space while maximizing common mode noise rejection.
| Features |
|
|
- Dielectric strength: 1500 VRMS
- Inductance range: 14 mH (at 8 A) to 35 mH (at 5 A)
- Height: 46.0 mm (max.)
- Footprint: 43.0 mm x 26.0 mm
|
|
- Voltage rating: 250 VAC (max.), 1500 VRMS high potential
- Nanocrystalline core
- RoHS-compliant
|
| Applications |
|
|
- AC/DC power supplies
- Solar
- Motor drives
- Industrial control
|
|
- EV charging
- Smart grids
- Power generation
|