2 Line Common Mode Choke Through Hole 13.8 kOhms @ 1.96 MHz 8A DCR 27mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4416NL

DigiKey Part Number
PA4416NL-ND
Manufacturer
Manufacturer Product Number
PA4416NL
Description
CMC 8A 2LN 13.8 KOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 13.8 kOhms @ 1.96 MHz 8A DCR 27mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
13.8 kOhms @ 1.96 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
27mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.693" L x 1.063" W (43.00mm x 27.00mm)
Height (Max)
1.811" (46.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€6.33000€6.33
10€4.91100€49.11
25€4.43720€110.93
40€4.21125€168.45
80€3.89838€311.87
230€3.46330€796.56
440€3.22725€1,419.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.33000
Unit Price with VAT:€7.59600