Ceramic Multi-Band Antennas with GPS and Wi-Fi for IoT
Pulse Electronics, a YAGEO Company offers small, embedded GPS and Wi-Fi multi-band ceramic antennas with enhanced communication for IoT applications
Pulse Electronics, a YAGEO Company offers their embedded ceramic multi-band chip antennas which combine GPS and Wi-Fi for high efficiency in a compact package. The small size, high efficiencies and multi-band capabilities fulfill the demands of many consumer and industrial electronic devices. These can be a seamless antenna solution for many Internet of Things (IoT) applications.
Pulse Electronics’, a YAGEO Company, W3095 is a 2-in-1 GPS/Glonass and dual-band Wi-Fi/BT/BLE (2.4 and 4.9 to 5.9 GHz) antenna which provides a significant reduction of antenna space when implementing both GPS and Wi-Fi antennas on the same board. It has over 60% efficiency in the GPS/GLONASS bands, over 80% efficiency in the 2.4 GHz bands, and over 50% efficiency in the 5 GHz bands. It has a high isolation of at least 19 dB between bands.
The W3056 is a compact, single-feed, dual-band, GPS and BT/BLE/Wi-Fi ceramic antenna. It has over 65% efficiency in the GPS band and over 70% efficiency in the 2.4 GHz band. This dual-band antenna has a very small form factor of 10 x 3.2 x 1 mm (L x W x H) with a ground clearance area of 10.80 x 6.25 mm for an easy fit on surface mount applications. The W3056 has up to 2.5dBi gain.
Pulse Electronics’, a YAGEO Company,W3095 and W3056 antennas are RoHS compliant and halogen-free.
Radiated Efficiency: A True Measure of Antenna Performance
Pulse Electronics, a YAGEO Company a Catalog
| Applications | ||
|
|
Multi-Band Ceramic Antennas
| Image | Manufacturer Part Number | Description | Frequency Range | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | W3095 | RF ANT 1.575GHZ/1.602GHZ CHIP | 1.575GHz ~ 1.61GHz, 2.4GHz ~ 2.49GHz, 4.9GHz ~ 5.85GHz | 98 - Immediate | $1.84 | View Details |
![]() | ![]() | W3056 | RF ANT 1.575GHZ/2.4GHZ CHIP SLD | 1.575GHz, 2.4GHz ~ 2.5GHz | 1930 - Immediate | $2.35 | View Details |