RF ANTENNA Bluetooth, GPS, WLAN Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, GPS, WLAN Chip Solder Surface Mount
PulseLarsen Antennas Video
Embedded Antennas

W3056

DigiKey Part Number
553-2599-2-ND - Tape & Reel (TR)
553-2599-1-ND - Cut Tape (CT)
553-2599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3056
Description
RF ANT 1.575GHZ/2.4GHZ CHIP SLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, GPS, WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, Navigation, WiFi
Frequency Group
UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
1.575GHz, 2.4GHz
Frequency Range
1.575GHz, 2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
2
VSWR
-
Return Loss
-20dB
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Applications
Bluetooth, GPS, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.35000€2.35
10€1.75200€17.52
25€1.60280€40.07
100€1.43870€143.87
250€1.36036€340.09
500€1.31318€656.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.27433€1,274.33
2.000€1.24236€2,484.72
3.000€1.22636€3,679.08
5.000€1.20862€6,043.10
7.000€1.19825€8,387.75
Manufacturers Standard Package
Unit Price without VAT:€2.35000
Unit Price with VAT:€2.82000