PE51RD1018 Omnidirectional Rubber Duck Antenna

Pasternack's high-performance antenna provides broad coverage and 5.0 dBi gain

Image of Pasternack's PE51RD1018 Omnidirectional Rubber Duck AntennaPasternack's PE51RD1018 economical omnidirectional rubber duck antenna with superior performance is designed for the 900 MHz ISM band. It features a tilt-and-swivel reverse polarity SMA (RP-SMA) male connector, allowing it to be used vertically, at a right angle, or any angle in-between. The antenna has a coaxial sleeve design with an omnidirectional pattern and is ideally suited for 900 MHz ISM band applications as well as cellular and LPWAN applications.

This high-performance, flexible antenna provides broad coverage and 5.0 dBi gain. Measuring 15.5 inches long, it makes a great upgrade to OEM supplied antennas offering a much larger coverage area and stronger signals. This antenna is suitable as a replacement RF antenna for 900 MHz radios equipped with RP-SMA connectors.

The PE51RD1018 boasts a compact and robust coaxial design, expertly crafted to ensure minimal insertion loss and exceptional isolation performance. Its well-engineered construction enables it to seamlessly integrate into complex RF setups, making it a versatile choice for a wide range of applications.

The antenna finds its utility in a multitude of RF applications, such as power monitoring, signal distribution, signal sampling, and network analysis. Its ability to provide accurate measurements and control over RF signals makes it an indispensable asset in industries such as telecommunications, aerospace, defense, and research.

Engineers will appreciate the ease of installation offered by the PE51RD1018, thanks to its user-friendly design. The directional coupler's robust construction ensures durability even in challenging environments, guaranteeing consistent performance over extended periods.

Features
  • Better performance than most stock AP antennas
  • Flexible rubber duck antenna
  • RP-SMA plug connector
  • Tilt and swivel design
  • Broad frequency range
Applications
  • 900 MHz digital spread spectrum radios
  • 900 MHz ISM bands
  • LPWAN, LoRA, IoT, and M2M applications
  • 900 MHz telemetry products
  • Cellular band applications
Updated: 2025-10-29

PE51RD1018 Omnidirectional Rubber Duck Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
5DBI SWVL RBRDK 900-930MHZ RPSMAPE51RD10185DBI SWVL RBRDK 900-930MHZ RPSMA0 - Immediate
38 - Factory Stock
$42.53View Details
Published: 2023-09-06