
PE51RD1018 | |
|---|---|
DigiKey Part Number | 6099-PE51RD1018-ND |
Manufacturer | |
Manufacturer Product Number | PE51RD1018 |
Description | 5DBI SWVL RBRDK 900-930MHZ RPSMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LPWAN, LoRA, IoT, M2M Blade, Tilt/Swivel RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Blade, Tilt/Swivel |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Bag | VSWR 2 |
Part Status Active | Gain 5dBi |
RF Family/Standard Cellular, General ISM | Termination RP-SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 915MHz | Height (Max) 15.510" (393.95mm) |
Frequency Range 900MHz ~ 930MHz | Applications ISM, LPWAN, LoRA, IoT, M2M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.00000 | €42.00 |
| 10 | €34.46600 | €344.66 |
| 25 | €32.58520 | €814.63 |
| 100 | €30.51820 | €3,051.82 |
| 250 | €29.53320 | €7,383.30 |
| Unit Price without VAT: | €42.00000 |
|---|---|
| Unit Price with VAT: | €50.40000 |

