ERJ-UP3 Anti-Sulfurated Thick-Film Chip-Resistors

Panasonic's thick-film resistors are extremely durable in challenging, unclean, or harsh environments

Image of Panasonic's ERJ-UP3 Anti-Sulfurated Thick Film Chip ResistorsPanasonic's ERJ-UP3 series of anti-sulfurated thick-film chip resistors, anti-surge type come in an 0603-inch case size. Extremely durable in challenging, unclean, or harsh environments, the ERJ-UP3 series provides anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. High-resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP3 series resistors. The ERJ-UP3 series resistors are recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas, or polluted soil. The ERJ-UP3 series features higher rated power at 0.25 W in a 0603-inch/1608 mm case size and ESD surge characteristics superior to standard thick film resistors. AEC-Q200 compliance and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standards for the entire ERJ-UP3 series of anti-sulfulrated thick film chip resistors from Panasonic ensure optimal quality and reliability.

Features
  • Wide operating temperature: -55°C to +155°C
  • Suitable for both reflow and flow soldering
  • RoHS/REACH compliant
  • Reference standards: IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C
  • Solves demands for higher power and environmentally durable resistors
  • AEC-Q200 compliance ensures strict quality control standards are being enforced
Applications
  • Automotive applications: ECU, BMS, Divider Circuit, etc.
  • General applications: measurement equipment, FA, tooling devices, etc.
  • Home appliance applications
  • All ICT applications

ERJ-UP3 Anti-Sulfurated Thick-Film Chip-Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 360K OHM 5% 1/4W 0603ERJ-UP3J364VRES 360K OHM 5% 1/4W 06030 - Immediate$0.14View Details
RES 470K OHM 5% 1/4W 0603ERJ-UP3J474VRES 470K OHM 5% 1/4W 060314918 - Immediate$0.14View Details
RES 2.2K OHM 5% 1/4W 0603ERJ-UP3J222VRES 2.2K OHM 5% 1/4W 06036295 - Immediate$0.14View Details
RES 18 OHM 5% 1/4W 0603ERJ-UP3J180VRES 18 OHM 5% 1/4W 06034205 - Immediate$0.14View Details
RES 1K OHM 5% 1/4W 0603ERJ-UP3J102VRES 1K OHM 5% 1/4W 060356538 - Immediate$0.14View Details
RES 24 OHM 5% 1/4W 0603ERJ-UP3J240VRES 24 OHM 5% 1/4W 06038250 - Immediate$0.14View Details
RES 27 OHM 5% 1/4W 0603ERJ-UP3J270VRES 27 OHM 5% 1/4W 06030 - Immediate$0.14View Details
RES 91K OHM 5% 1/4W 0603ERJ-UP3J913VRES 91K OHM 5% 1/4W 06034990 - Immediate$0.14View Details
RES 1.5K OHM 5% 1/4W 0603ERJ-UP3J152VRES 1.5K OHM 5% 1/4W 06034987 - Immediate$0.14View Details
RES 22 OHM 5% 1/4W 0603ERJ-UP3J220VRES 22 OHM 5% 1/4W 06032601 - Immediate$0.14View Details
RES 4.3K OHM 5% 1/4W 0603ERJ-UP3J432VRES 4.3K OHM 5% 1/4W 0603599 - Immediate$0.14View Details
RES 100K OHM 5% 1/4W 0603ERJ-UP3J104VRES 100K OHM 5% 1/4W 060328595 - Immediate$0.14View Details
RES 300K OHM 5% 1/4W 0603ERJ-UP3J304VRES 300K OHM 5% 1/4W 06034823 - Immediate$0.14View Details
RES 16 OHM 5% 1/4W 0603ERJ-UP3J160VRES 16 OHM 5% 1/4W 06030 - Immediate$0.14View Details
RES 680 OHM 5% 1/4W 0603ERJ-UP3J681VRES 680 OHM 5% 1/4W 06032245 - Immediate$0.14View Details
RES 910 OHM 5% 1/4W 0603ERJ-UP3J911VRES 910 OHM 5% 1/4W 06039310 - Immediate$0.14View Details
RES 33K OHM 5% 1/4W 0603ERJ-UP3J333VRES 33K OHM 5% 1/4W 0603176 - Immediate$0.14View Details
RES 10K OHM 5% 1/4W 0603ERJ-UP3J103VRES 10K OHM 5% 1/4W 060322093 - Immediate$0.14View Details
RES 20 OHM 1% 1/4W 0603ERJ-UP3F20R0VRES 20 OHM 1% 1/4W 06034222 - Immediate$0.18View Details
RES 100 OHM 0.5% 1/4W 0603ERJ-UP3D1000VRES 100 OHM 0.5% 1/4W 06035076 - Immediate$0.21View Details
Published: 2020-06-02