EEH-ZT Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors

Panasonic’s EEH-ZT series capacitors are ideal in applications requiring high temperature and high current capability

Image of Panasonic's EEH-ZT Series Conductive Polymer Hybrid Aluminum Electrolytic CapacitorsPanasonic’s EEH-ZT series hybrid capacitors can operate at high temperatures with conductive polymer capacitor performance and aluminum electrolytic capacitor safety in a surface mount package. These EEH-ZT series capacitors have a 4,000 hour life at +125°C.

The EEH-ZT series high temperature reflow hybrid capacitors can withstand voltages from 25 V to 63 V and are available in vibration-proof variants upon request. AEC-Q200 qualification ensures optimal quality and reliability. These parts are ideal in applications that demand high temperature and high current capability.

Features
  • Surface mount package
  • High temperature lead-free reflow
  • Endurance: 4000 hour life at +125°C (high temperature)
  • Low ESR and high ripple current
  • Broad operating temperature: -55°C to +125°C
  • High withstand voltage: 25 V to 63 V
  • Vibration-proof product is available upon request
  • Low leakage current (0.01 CV or 3 µA)
  • AEC-Q200 compliant
  • RoHS/REACH compliant
  • Long life at high operating temperature
  • High performance
  • Safe operation
  • Automotive quality
Applications
  • DC/DC converters
  • AC/DC converters for base stations
  • Servers
  • Routers and switches
  • Multiple under the hood applications (+125°C parts) for pumps, EPS, e-compressors, and ADAS applications
  • Motor inverters
  • DC side of both inverter and rectifier circuits
  • Automotive industry
  • Industrial/communication industry
  • Power supply industry

EEH-ZT Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUMHYB 220UF 20% 25V SMDEEH-ZT1E221PCAP ALUMHYB 220UF 20% 25V SMD463 - Immediate$1.97View Details
CAP ALUMHYB 330UF 20% 25V SMDEEH-ZT1E331PCAP ALUMHYB 330UF 20% 25V SMD1372 - Immediate$2.15View Details
CAP ALUM HYBRID 33UF 20% 63V SMDEEH-ZT1J330PCAP ALUM HYBRID 33UF 20% 63V SMD898 - Immediate$1.97View Details
CAP ALUM HYBRID 47UF 20% 63V SMDEEH-ZT1J470PCAP ALUM HYBRID 47UF 20% 63V SMD0 - Immediate$1.97View Details
Published: 2021-06-25