330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZT1E331P

DigiKey Part Number
10-EEH-ZT1E331PTR-ND - Tape & Reel (TR)
10-EEH-ZT1E331PCT-ND - Cut Tape (CT)
10-EEH-ZT1E331PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZT1E331P
Description
CAP ALUMHYB 330UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZT1E331P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.372
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.12000€2.12
10€1.40700€14.07
50€1.10800€55.40
100€1.01320€101.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.83480€417.40
1.000€0.78452€784.52
1.500€0.75915€1,138.72
2.500€0.73088€1,827.20
3.500€0.71426€2,499.91
5.000€0.69822€3,491.10
Manufacturers Standard Package
Unit Price without VAT:€2.12000
Unit Price with VAT:€2.54400