NCS20231 Op Amps

onsemi's op amps feature a wide supply range of 2.7 V to 36 V with an input offset voltage as low as ±0.95 mV max

Image of onsemi's NCS2031 Op Ampsonsemi's NCS20231 series of op amps feature a wide supply range of 2.7 V to 36 V with an input offset voltage as low as ±0.95 mV max. These op amps are available in single-, dual-, and quad-channel configurations. Automotive-qualified options are available under the NCV prefix with an optional extended operating temperature range from -40°C to +150°C. All other versions are specified over the operating temperature range from -40°C to +125°C.

Features
  • Low input offset voltage: 0.95 mV typ
  • GBWP: 3 MHz
  • Supply voltage: 2.7 V to 36 V
Applications
  • Current sensing
  • Precision current sensing
  • Medical instrumentation
  • Strain gauge amplifiers
  • Temperature measurements
  • Battery monitoring

NCS20231 Op Amps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OPERATIONAL AMPLIFIER, 36 V, 3 MNCV20231SN2T1GOPERATIONAL AMPLIFIER, 36 V, 3 M0 - Immediate
63000 - Factory Stock
$0.83View Details
OPERATIONAL AMPLIFIER, 36 V, 3 MNCS20231SQ3T2GOPERATIONAL AMPLIFIER, 36 V, 3 M1416 - Immediate
297000 - Factory Stock
$0.73View Details
OPERATIONAL AMPLIFIER, 36 V, 3 MNCV20231XV53T2GOPERATIONAL AMPLIFIER, 36 V, 3 M4090 - Immediate
28000 - Factory Stock
$0.83View Details
OPERATIONAL AMPLIFIER, 36 V, 3 MNCS20231XV53T2GOPERATIONAL AMPLIFIER, 36 V, 3 M729 - Immediate
8000 - Factory Stock
$0.73View Details
OPERATIONAL AMPLIFIER, 36 V, 3 MNCS20231SN2T1GOPERATIONAL AMPLIFIER, 36 V, 3 M978 - Immediate$0.73View Details
OPERATIONAL AMPLIFIER, 36 V, 3 MNCV20231SQ3T2GOPERATIONAL AMPLIFIER, 36 V, 3 M2961 - Immediate$0.83View Details
Published: 2023-01-12