
NCS20231XV53T2G | |
|---|---|
DigiKey Part Number | 488-NCS20231XV53T2GTR-ND - Tape & Reel (TR) 488-NCS20231XV53T2GCT-ND - Cut Tape (CT) 488-NCS20231XV53T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20231XV53T2G |
Description | OPERATIONAL AMPLIFIER, 36 V, 3 M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-553 |
Datasheet | Datasheet |
Category | Current - Supply 410µA |
Mfr | Current - Output / Channel 28 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case SOT-553 |
Current - Input Bias 5 pA | Supplier Device Package SOT-553 |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.53400 | €5.34 |
| 25 | €0.48040 | €12.01 |
| 100 | €0.42190 | €42.19 |
| 250 | €0.39400 | €98.50 |
| 500 | €0.37722 | €188.61 |
| 1.000 | €0.36410 | €364.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.33263 | €1,330.52 |
| 8.000 | €0.32514 | €2,601.12 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |


