60 V, Dual, N-Channel Trench MOSFET

Nexperia's 60 V, dual, N-channel trench MOSFETs feature electrostatic-discharge (ESD) protection over 2 kV HBM

Image of NXP's 60 V, Dual N-Channel Trench MOSFETNexperia's NX7002BKXBZ is a dual, N-channel, enhancement-mode field-effect transistor (FET) in a lead-free, ultra-small, DFN1010B-6 (SOT1216), surface-mounted device (SMD), plastic package using trench MOSFET technology.

Benefits
  • Logic-level compatible
  • Lead-free, ultra-small, and ultra-thin SMD plastic package (1.1 mm x 1.0 mm x 0.37 mm)
  • Trench MOSFET technology
  • Electrostatic-discharge (ESD) protection over 2 kV HBM
Applications
  • Relay drivers
  • High-speed line drivers
  • Low-side load switches
  • Switching circuits

60 V Dual N-Channel Trench MOSFET

ImageManufacturer Part NumberDescriptionDrain to Source Voltage (Vdss)Current - Continuous Drain (Id) @ 25°CAvailable QuantityPrice
MOSFET P-CH 20V 2A TO236ABBSH205G2RMOSFET P-CH 20V 2A TO236AB20 V2A (Ta)0 - ImmediateSee Page for PricingView Details
Published: 2015-09-24