Silicon Carbide (SiC) MOSFETs for Industrial Applications
Nexperia’s MOSFETs are ideal for industrial applications such as photovoltaic inverters and E-vehicle charging infrastructure
Addressing the growing demand for high-power and high-voltage industrial applications, Nexperia’s silicon carbide (SiC) MOSFETs offer excellent RDS(ON) temperature stability, fast switching speed, and high short-circuit ruggedness, making them the product of choice for E-vehicle charging infrastructure, photovoltaic inverters, and motor drives.
These MOSFETs feature a very fast and robust intrinsic body diode with low forward voltage. They also have superior gate charge and a beneficial gate charge ratio.
- Ultra-small threshold voltage tolerance
- Lower leakage current: up to 1,200 V
- Very low switching losses
- Temperature-independent turn-off switching losses
- E-vehicle charging infrastructure
- Photovoltaic inverters
- Switch-mode power supplies
- Uninterruptable power supplies
- Motor drives
Silicon Carbide MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NSF040120L3A0Q | SICFET N-CH 1200V 65A TO247-3 | 352 - Immediate | $19.63 | View Details |
![]() | ![]() | NSF080120L3A0Q | SICFET N-CH 1200V 35A TO247-3 | 203 - Immediate | $7.57 | View Details |