N-Channel 1200 V 65A (Tc) 313W (Tc) Through Hole TO-247-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 65A (Tc) 313W (Tc) Through Hole TO-247-3L
TO-247-3L
Best-in-class RDSon temperature stability - Understanding Nexperia 1200 V SiC MOSFETs #1

NSF040120L3A0Q

DigiKey Part Number
1727-NSF040120L3A0-ND
Manufacturer
Manufacturer Product Number
NSF040120L3A0Q
Description
SICFET N-CH 1200V 65A TO247-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 65A (Tc) 313W (Tc) Through Hole TO-247-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.9V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 15 V
Packaging
Tube
Vgs (Max)
+22V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 800 V
FET Type
Power Dissipation (Max)
313W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-3L
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Package / Case
Rds On (Max) @ Id, Vgs
60mOhm @ 40A, 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 352
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€19.63000€19.63
10€14.12200€141.22
450€10.58593€4,763.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€19.63000
Unit Price with VAT:€23.55600