ZPA4756-0311A-R Waterproof SMD Barometric Pressure Sensor
Murata's highly accurate capacitive MEMS sensor features low noise and minimal temperature drift
Murata's ZPA4756-0311A-R waterproof SMT barometric pressure sensor is excellent for detecting atmospheric pressure. Based on Murata’s innovative MEMS capacitive sensor technology, this pressure sensor consists of a MEMS element, a capacitor-to-digital converter (CDC), and a digital block with digital correction, calibration non-volatile memory bits, and SPI/12C interfaces.
The device calculates the pressure value using a capacitance value output from the MEMS element. The small SMD size of 3.0 mm x 3.0 mm x 2.1 mm is ideal for smartwatches and other small form-factor applications that require an accurate atmospheric pressure measurement.
- Size: 3.0 mm x 3.0 mm x 2.1 mm
- Wide core supply range: 1.7 VDD to 3.6 VDD
- Low current consumption
- Accurate pressure output by self: compensation from -20°C to +65°C
- High data output: up to 256 Hz
- Low noise pressure output
- Pressure range: 300 hPa to 1,100 hPa
- High-speed I2C and SPI interfaces
- Interrupt function: data ready, pressure thresholds
- Simple average function
- RoHS-compliant
- Halogen-free
- Smartwatches: atmospheric pressure value readings, altitude measurements, activity tracking, stair detection, fall detection, and more
- Robotic cleaners: suction detection, dust bin capacity detection, filter clogging detection
- Projectors: filter clogging detection
- Smart Inhalers: Inhalation count, inhalation flow measurement
- 3D navigation, activity monitoring, and weather data monitoring
Waterproof SMD Barometric Pressure Sensor
| Image | Manufacturer Part Number | Description | Applications | Pressure Type | Operating Pressure | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZPA4756-0311A-R | PRESSURE SENSOR 300-1100HPA SPSS | Industrial Automation | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | 2520 - Immediate | $7.36 | View Details |