
ZPA4756-0311A-R | |
|---|---|
DigiKey Part Number | 490-ZPA4756-0311A-RTR-ND - Tape & Reel (TR) 490-ZPA4756-0311A-RCT-ND - Cut Tape (CT) 490-ZPA4756-0311A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZPA4756-0311A-R |
Description | PRESSURE SENSOR 300-1100HPA SPSS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 24 b 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | |
Output Type | Digital | |
Output | 24 b | |
Accuracy | ±0.04% | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.24000 | €7.24 |
| 5 | €6.37200 | €31.86 |
| 10 | €6.06200 | €60.62 |
| 25 | €5.70160 | €142.54 |
| 50 | €5.46220 | €273.11 |
| 100 | €5.24750 | €524.75 |
| 500 | €4.83096 | €2,415.48 |
| 1.000 | €4.68161 | €4,681.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €4.81164 | €14,434.92 |
| Unit Price without VAT: | €7.24000 |
|---|---|
| Unit Price with VAT: | €8.68800 |










