LQM21P Series Multilayer Inductors

Murata features their LQM21P series compact power inductors for mobile devices

LQM21P Series Multilayer Inductors As mobile devices become increasingly multifunctional they are being designed to become smaller and thinner, as well as, incorporating a greater number of DC/DC Converters to drive dissimilar voltages of camera, radio, and television functions. In addition, higher packaging densities are expected in power supply circuits of mobile devices along with higher switching frequencies above 1 MHz. Thus, in designing and selecting an ideal inductor for use with a DC/DC converter in mobile devices, an engineer must consider the effects produced by the implementation of higher switching frequencies and higher packaging density in power supply circuits.

To meet this growing inductor requirement for higher frequency switching DC/DC converter applications within mobile devices, Murata Electronics has released the LQM21P series. The LQM21P series are multilayer inductors packaged in a compact 0805 package with a maximum height of 0.55 mm. Utilizing Murata Electronics original ferrite material technology and innovative structural design has allowed for the following features to be incorporated into the LQM21P series inductors:

Features
  • Small size in 2.0 mm x 1.25 mm x 0.55 mm package (0805 size)
  • Inductance range: 0.47 µH to 2.2 µH
  • Stable inductance value while DC is in a biased state
  • Large rated current of 1100 mA
  • Outstanding solder heat resistance, either flow or reflow
  • Soldering methods can be employed
  • RoHS compliant
  • Magnetically shielded structure
  • Stable inductance value against temperature changes
  • Stable voltage conversion efficiency in a wide range of frequency bands
  • Low AC resistance for enhanced performance of high frequency switching circuits above 1 MHz

LQM21P Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingAvailable QuantityPriceView Details
FIXED IND 470NH 1.1A 150 MOHMLQM21PNR47MC0DFIXED IND 470NH 1.1A 150 MOHM1.1 AShielded29317 - Immediate$0.14View Details
FIXED IND 1UH 800MA 238 MOHM SMDLQM21PN1R0MC0DFIXED IND 1UH 800MA 238 MOHM SMD800 mAShielded1912 - Immediate$0.14View Details
FIXED IND 1.5UH 700MA 325 MOHMLQM21PN1R5MC0DFIXED IND 1.5UH 700MA 325 MOHM700 mAShielded37424 - Immediate$0.14View Details
FIXED IND 2.2UH 600MA 425 MOHMLQM21PN2R2MC0DFIXED IND 2.2UH 600MA 425 MOHM600 mAShielded8080 - Immediate$0.14View Details
Published: 2008-06-19