
LQM21PN1R5MC0D | |
|---|---|
DigiKey Part Number | 490-4993-2-ND - Tape & Reel (TR) 490-4993-1-ND - Cut Tape (CT) 490-4993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PN1R5MC0D |
Description | FIXED IND 1.5UH 700MA 325 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 700 mA 325mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PN1R5MC0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 325mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.12100 | €1.21 |
| 100 | €0.09920 | €9.92 |
| 1.000 | €0.08158 | €81.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07113 | €284.52 |
| 8.000 | €0.06707 | €536.56 |
| 12.000 | €0.06480 | €777.60 |
| 20.000 | €0.06206 | €1,241.20 |
| 28.000 | €0.06032 | €1,688.96 |
| 40.000 | €0.05853 | €2,341.20 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

