MP4312 45 V, 2 A, Step-Down Converters
MPS’ low-IQ, synchronous step-down converters with a frequency spread spectrum are ideal for a variety of step-down applications
MPS’ MP4312 series configurable-frequency, synchronous step-down switching converters feature integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). They provide up to 2 A of highly efficient output current (IOUT) with current mode control for fast loop response.
The wide 3.3 V to 45 V input voltage (VIN) range accommodates a variety of step-down applications in automotive input environments. A 1.7 μA shutdown current (ISD) allows the device to be used in battery-powered applications.
High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency (fSW) under light-load conditions to reduce the switching and gate driver losses. An open-drain power good (PG) signal indicates whether the output is within 95% to 105% of its nominal voltage.
Frequency foldback helps prevent inductor current (IL) runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. A high duty cycle and low-dropout mode are provided for automotive cold-crank conditions.
- 3.3 V to 45 V wide operating VIN range
- 2 A continuous IOUT
- 1.7 μA low ISD
- 18 μA sleep mode quiescent current (IQ)
- Internal 48 mΩ/20 mΩ high-side and low-side MOSFETs (HS-FET and LS-FET)
- 350 kHz to 1000 kHz configurable fSW for cars
- Can be synchronized to an external clock
- Out-of-phase synchronized clock output
- Symmetric VIN for low EMI
- External soft start (SS)
- 100 ns minimum on time (tON_MIN)
- Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
- Overcurrent protection (OCP) with hiccup mode
- Available as automotive AEC-Q100 qualified in MPQ4312 devices
- Available in a QFN-20 (4 mm x 4 mm) package
- Variety of step-down applications in automotive input environments
- Battery-powered applications
MP4312 45 V, 2 A, Step-Down Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MP4312GRE-Z | IC REG BUCK ADJ 2A 20QFN | 3440 - Immediate | $2.62 | View Details |
![]() | ![]() | MP4312GRE-P | IC REG BUCK ADJ 2A 20QFN | 3495 - Immediate | $2.93 | View Details |
![]() | MPQ4312GRE-AEC1-P | IC REG BUCK ADJ 2A 20QFN | 423 - Immediate | $3.83 | View Details | |
![]() | ![]() | MPQ4312GRE-AEC1-Z | IC REG BUCK ADJ 2A 20QFN | 5401 - Immediate | $3.55 | View Details |
EVQ4312-R-01A Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVQ4312-R-01A | EVAL BOARD FOR MPQ4312AEC1 | 2 - Immediate | $44.12 | View Details |