
MP4312GRE-P | |
|---|---|
DigiKey Part Number | 1589-MP4312GRE-PTR-ND - Tape & Reel (TR) 1589-MP4312GRE-PCT-ND - Cut Tape (CT) 1589-MP4312GRE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4312GRE-P |
Description | IC REG BUCK ADJ 2A 20QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 2A 20-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42.25V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.97000 | €2.97 |
| 10 | €2.23400 | €22.34 |
| 25 | €2.04960 | €51.24 |
| 100 | €1.84670 | €184.67 |
| 250 | €1.74992 | €437.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.69156 | €845.78 |
| 1.000 | €1.64355 | €1,643.55 |
| 1.500 | €1.61951 | €2,429.26 |
| 2.500 | €1.59287 | €3,982.18 |
| 3.500 | €1.57729 | €5,520.52 |
| 5.000 | €1.56233 | €7,811.65 |
| Unit Price without VAT: | €2.97000 |
|---|---|
| Unit Price with VAT: | €3.56400 |

