EXTreme Guardian Over-Molded Off-the-Shelf (OTS) Cable Assemblies
Molex's over-molded cable assemblies come with locking screws to ensure secure retention during mating
Molex's EXTreme Guardian over-molded assemblies can carry 50 A to 60 A of current and are an excellent option for many power applications. The assemblies come with locking screws which help to ensure secure retention when the receptacle and header or receptacle and plug are mated. The polarized mating geometry helps prevent accidental mismating. These are available in 2- and 3-circuit sizes.
- Two-pin Guardian reference information
- Terminal used: 468190013
- Designed in millimeters
- RoHS: yes
- Halogen-free: no
- Glow wire compliant: no
- Three-pin Guardian reference information
- Terminal used: 468190013
- Designed in millimeters
- RoHS: yes
- Halogen-free: no
- Glow wire compliant: no
- Electric vehicles
- Medical
- Solar
- Aerospace and defense power supplies
- Uninterruptable power supplies (UPS)
- Data communication equipment
- High-end servers
- Telecommunication equipment manufacturers
- Cellular base stations
- Hubs
- Servers
- Routers
- Switches
EXTreme Guardian Over-Molded Off-the-Shelf (OTS) Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2167592025 | 2CIRC GUARDIAN ST TO PIGTAIL 6 A | 1 - Immediate | $40.77 | View Details |
![]() | ![]() | 2167592026 | 2CIRC GUARDIAN ST TO PIGTAIL 6 A | 6 - Immediate | $65.60 | View Details |
![]() | ![]() | 2167592027 | 2CIRC GUARDIAN ST TO PIGTAIL 6 A | 6 - Immediate | $136.57 | View Details |
![]() | ![]() | 2167592035 | 3CIRC GUARDIAN ST TO PIGTAIL 6 A | 8 - Immediate | $72.57 | View Details |
![]() | ![]() | 2167592036 | 3CIRC GUARDIAN ST TO PIGTAIL 6 A | 10 - Immediate | $120.25 | View Details |
![]() | ![]() | 2167592037 | 3CIRC GUARDIAN ST TO PIGTAIL 6 A | 0 - Immediate | $235.26 | View Details |