
2167592035 | |
|---|---|
DigiKey Part Number | 900-2167592035-ND |
Manufacturer | |
Manufacturer Product Number | 2167592035 |
Description | 3CIRC GUARDIAN ST TO PIGTAIL 6 A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.433" (11.00mm) | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | Screw Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €72.57000 | €72.57 |
| 10 | €61.68200 | €616.82 |
| 26 | €57.66308 | €1,499.24 |
| 50 | €55.06600 | €2,753.30 |
| 100 | €52.44130 | €5,244.13 |
| Unit Price without VAT: | €72.57000 |
|---|---|
| Unit Price with VAT: | €87.08400 |

