Automotive-Grade, Ultra-Low Capacitance Diodes
MCC auto-grade, ultra-low capacitance diodes have 3.3 V and 5 V options in a DFN1006-2L package with side-wettable flanks
MCC ESD protection diodes ESDULC5V0LBWFHE3 and ESDULC3V3LBWFHE3 are made for ultimate performance and reliability while safeguarding sensitive electronics from signal degradation and damage caused by electrostatic discharge. With ultra-low capacitance ranging from 0.35 pF to 0.25 pF (typ.) and low clamping voltage, these ESD diodes enable fast, stable data transmission while protecting systems in diverse applications. AEC-Q101 qualification ensures these diodes meet strict auto industry standards for dependable operation. Proven capable in the IEC 61000-4-2 (ESD) immunity test, ESDULC3V3LBWFHE3 can withstand air and contact discharges up to ±20 kV, while the ESDULC5V0LBWFHE3 is ready for air discharges up to ±15 kV and contact discharges up to ±8 kV. Peak performance during lightning surges is also assured, with IEC 61000-4-5 (lightning) compliance up to 4 A/3 A (8/20 μs). Protection from harmful ESD and lightning surges, these components empower streamlined quality via automated optical inspection (AOI) in the side-wettable flanks in the DFN1006-2L package.
- AEC-Q101 qualified
- Meets stringent industry standards for automotive applications
- Low clamping voltage
- Provides reliable protection without compromising signal integrity
- Ultra-low capacitance
- Ranges from 0.35 pF to 0.25 pF (typ.), ensuring minimal impact on high-speed data transmission
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±20 kV to ±15 kV
- Contact discharge: ±20 kV to ±8 kV
- IEC 61000-4-5 (lightning) compliance
- Capable of withstanding 4 A/3 A (8/20 μs) surge events
- Side-wettable flanks
- Enable automated optical inspection (AOI) capabilities, streamlining adjustments to solder joint quality and alignment
- Enhanced signal integrity
- With ultra-low capacitance ranging from 0.35 pF to 0.25 pF, ESD protection diodes minimize signal distortion, ensuring high-speed data transmission remains clear and reliable
- Robust protection
- These devices comply with IEC 61000-4-2 (ESD) and IEC 6100-5-2 (lightning) standards, providing exceptional immunity against electrostatic discharge and safeguarding electronics from lightning surges
- Compact design
- The compact DFN1006-2L package with side-wettable flanks offers a safe-spacing solution for applications where board space is limited while quality and stability are required
- Versatile applications
- Suitable for various high-speed data ports, including HDMI, USB 3.0, and Thunderbolt, these ESD devices are ideal for automotive, industrial, and consumer electronics, making them a versatile choice for multiple industries
- Automotive
- High-speed data communication in infotainment systems, such as HDMI, USB 3.0, and Thunderbolt
- Industrial
- Robotics communication interfaces Robotics communication interfaces
- Factory automation systems
- Industrial IoT devices
- Control systems for machinery
- Computing
- High-speed data ports in laptops and desktops
- Peripheral devices, such as cameras and external drives
- Mobile devices
- Smartphones
- Tablets
- Home entertainment systems with HDMI connectivity
Automotive-Grade, Ultra-Low Capacitance Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ESDULC3V3LBWFHE3-TP | TVS DIODE 3.3VWM 20V DFN10062L | 7944 - Immediate | $0.34 | View Details |
![]() | ![]() | ESDULC5V0LBWFHE3-TP | TVS DIODE 5VWM 20VC DFN10062L | 50000 - Immediate | $0.35 | View Details |