20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L (SWF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDULC5V0LBWFHE3-TP

DigiKey Part Number
353-ESDULC5V0LBWFHE3-TPTR-ND - Tape & Reel (TR)
353-ESDULC5V0LBWFHE3-TPCT-ND - Cut Tape (CT)
353-ESDULC5V0LBWFHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDULC5V0LBWFHE3-TP
Description
TVS DIODE 5VWM 20VC DFN10062L
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L (SWF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
50W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.25pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.739
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.17800€1.78
100€0.11130€11.13
500€0.08228€41.14
1.000€0.07286€72.86
2.000€0.06493€129.86
5.000€0.05632€281.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.05099€509.90
20.000€0.04650€930.00
30.000€0.04422€1,326.60
50.000€0.04165€2,082.50
70.000€0.04013€2,809.10
100.000€0.03865€3,865.00
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800