MLX80050/51/30/31 Enhanced LIN System Basis IC
Melexis' MLX8005x/3x features a low-drop voltage regulator with a reset/watchdog unit
Melexis' MLX8005x/3x consist of a low-drop voltage regulator, 5 V / 3.3 V / 70 mA, combined with a reset/watchdog unit and a LIN bus transceiver. The LIN transceiver is suitable for LIN bus systems as it conforms to LIN specification revision 2.x and SAE J2602. The watchdog times of the integrated window watchdog can be adapted on application needs via external resistors. With the help of an external bipolar transistor, it is possible to extend the output current of the integrated voltage regulator. The combination of voltage regulator and bus transceiver, as well as watchdog unit, makes it possible to develop simple, but powerful and cheap slave nodes in LIN bus systems.
The Melexis MLX8005X/3X extends its successful LIN transceiver and system basis product line for the simple and effective development of LIN slaves. This IC transceiver combines a physical layer LIN transceiver, according to LIN 2.x, as well as SAEJ2602 with a 3.3 V or 5 V voltage regulator, with RESET output, for the connected microcontroller and a window watchdog. This enhanced IC transceiver is optimized in accordance with the increased EMC requirements for single-wire bus systems, as well as the “hardware requirements for LIN, controller area network (CAN), and Flexray interfaces in automotive applications” defined from German OEMs. Their MLX8005X/3X achieves world-leading ESD robustness of greater than 20 kV with direct discharge, as well as greater than 15 kV with indirect discharge according to IEC61000-4-2.
| Features | ||
|
|
|
| Applications | ||
|
|
MLX8003
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MLX80030KDC-CAA-100-SP | IC TRANSCEIVER 3.3V 70MA 8SOIC | 0 - Immediate | $0.81 | View Details |
MLX8005
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MLX80050KDC-CAA-100-SP | IC TRANSCEIVER 5V 70MA 8SOIC | 0 - Immediate | $0.60 | View Details |
![]() | ![]() | MLX80051KLW-BAA-000-SP | IC TRANSCEIVER 5V 70MA 20QFN | 27 - Immediate | $1.32 | View Details |