Transceiver LINbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX80030KDC-CAA-100-SP

DigiKey Part Number
413-MLX80030KDC-CAA-100-SP-ND
Manufacturer
Manufacturer Product Number
MLX80030KDC-CAA-100-SP
Description
IC TRANSCEIVER 3.3V 70MA 8SOIC
Customer Reference
Detailed Description
Transceiver LINbus 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 27V
Manufacturer
Melexis Technologies NV
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Transceiver
Supplier Device Package
8-SOIC
Protocol
LINbus
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:80
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
80€0.80938€64.75
Manufacturers Standard Package
Unit Price without VAT:€0.80938
Unit Price with VAT:€0.97126