MAMX-011036/54 Wideband Double-Balanced Mixers

MACOM's 8 GHz to 46 GHz passive diode mixers are ideal in applications including test and measurement

Image of MACOM's MAMX-011036/54 Wideband Double-Balanced MixersMACOM's MAMX-011036 and MAMX-011054 family of mixers offers low conversion loss, high linearity, and a wide IF bandwidth. The double-balanced circuit configuration provides excellent port isolation while internal 50 Ω matching simplifies its applications.

Features
  • Low conversion loss
  • High linearity: 20 dBm IIP3
  • Wide IF bandwidth
  • High isolation
  • 3 mm 12-lead AQFN package
  • Lead-free
  • RoHS compliant
Applications
  • Test and measurement
  • Microwave radios
  • Radars

MAMX-011036 Mixers

ImageManufacturer Part NumberDescriptionSupplier Device PackageAvailable QuantityPriceView Details
8-43 GHZ DBL BAL MIXERMAMX-011036-TR01008-43 GHZ DBL BAL MIXER12-AQFN (3x3)7915 - Immediate$124.45View Details
MIXER 8-43 GHZ DIEMAMX-011036-DIEMIXER 8-43 GHZ DIEDie90 - Immediate
1400 - Factory Stock
$105.24View Details

MAMX-011054 Mixer

ImageManufacturer Part NumberDescriptionNumber of MixersGainNoise FigureAvailable QuantityPriceView Details
MIXER 18-46 GHZ 12-AQFNMAMX-011054-TR0100MIXER 18-46 GHZ 12-AQFN1--1079 - Immediate$115.11View Details
Published: 2019-03-18