RF Mixer IC Radar 18GHz ~ 46GHz 12-AQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMX-011054-TR0100

DigiKey Part Number
1465-1831-2-ND - Tape & Reel (TR)
1465-1831-1-ND - Cut Tape (CT)
1465-1831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAMX-011054-TR0100
Description
MIXER 18-46 GHZ 12-AQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC Radar 18GHz ~ 46GHz 12-AQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAMX-011054-TR0100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Radar
Frequency
18GHz ~ 46GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
12-LFQFN Exposed Pad
Supplier Device Package
12-AQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.081
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€116.56000€116.56
10€98.36700€983.67
25€96.34400€2,408.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€88.83130€8,883.13
Manufacturers Standard Package
Unit Price without VAT:€116.56000
Unit Price with VAT:€139.87200