MAGX-100027-100C0P GaN Amplifier

MACOM's MAGX-100027-100C0P GaN amplifier is suited for 30 MHz to 512 MHz backpack SDR radios

Image of MACOM's MAGX-100027-100C0P GaN AmplifierMACOM's MAGX-100027-100C0P is a high-power GaN on Si HEMT device optimized for DC to 2.7 GHz frequency operation. The device supports both CW and pulsed operation with peak output power levels of 100 W (50.0 dBm) in a plastic package.

Features
  • GaN on Si HEMT depletion-mode amplifier
  • 100 W pulsed or CW output power
  • >73% saturated drain efficiency (P2.5 dB)
  • Standard TO-272 plastic package
  • RoHS compliant and +260°C reflow compatible
Applications
  • Broadband RF jammers
  • 30 MHz to 512 MHz for backpack SDR radios
  • L-band radar and satellite communications
  • Low-cost alternative to ceramic devices

MAGX-100027-100C0P GaN Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC AMP CELL 0HZ-2.7GHZ TO272S-2MAGX-100027-100C0PIC AMP CELL 0HZ-2.7GHZ TO272S-20 - Immediate$93.45View Details
Published: 2020-09-09