RF Amplifier IC Cellular, Radar 0Hz ~ 2.7GHz TO-272S-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAGX-100027-100C0P

DigiKey Part Number
1465-MAGX-100027-100C0P-ND
Manufacturer
Manufacturer Product Number
MAGX-100027-100C0P
Description
IC AMP CELL 0HZ-2.7GHZ TO272S-2
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, Radar 0Hz ~ 2.7GHz TO-272S-2
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency
0Hz ~ 2.7GHz
P1dB
-
Gain
18.5dB
Noise Figure
-
RF Type
Cellular, Radar
Voltage - Supply
50V
Current - Supply
200mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
TO-272S-2
Supplier Device Package
TO-272S-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€92.28672€23,071.68
Unit Price without VAT:€92.28672
Unit Price with VAT:€110.74406