MADP-011104-TR0500 High-Power Shunt PIN Diode
MACOM's MADP-011104 high-power shunt PIN diode ideally suited to switch and attenuator applications
MACOM's MADP-011104 is a high-power PIN diode assembled in a lead-free 3 mm 12-lead QFN plastic package. This shunt device provides exceptional switch or attenuator performance from 50 MHz to 5 GHz. This compact device is ideally suited to switch and attenuator applications from HF- through S-band, where higher peak and CW power, lower loss, and higher linearity surface-mount diode assemblies are required.
- 350 W CW incident power handling @ 3 GHz
- 0.15 dB insertion loss @ 3 GHz
- 29 dB isolation @ 3 GHz
- Lead-free 3 mm 12-lead QFN package
- Halogen-free green mold compound
- RoHS compliant
MADP-011104 High-Power Shunt PIN Diode
| Image | Manufacturer Part Number | Description | Operating Temperature | Package / Case | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MADP-011104-TR0500 | RF DIODE PIN 800V 12PQFN | 175°C (TJ) | 12-TFQFN Exposed Pad | 12-PQFN (3x3) | 316 - Immediate | $30.22 | View Details |
![]() | ![]() | MADP-011104-TR3000 | RF DIODE PIN 800V 12PQFN | 175°C (TJ) | 12-TFQFN Exposed Pad | 12-PQFN (3x3) | 936 - Immediate 3000 - Factory Stock | $19.32 | View Details |