
MADP-011104-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1859-2-ND - Tape & Reel (TR) 1465-1859-1-ND - Cut Tape (CT) 1465-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-011104-TR0500 |
Description | RF DIODE PIN 800V 12PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 800V 250 mA 12-PQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MADP-011104-TR0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 800V | |
Current - Max | 250 mA | |
Capacitance @ Vr, F | 0.45pF @ 40V, 15MHz | |
Resistance @ If, F | 2.2Ohm @ 10mA, 3GHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 12-TFQFN Exposed Pad | |
Supplier Device Package | 12-PQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.84000 | €29.84 |
| 10 | €24.22300 | €242.23 |
| 25 | €22.82000 | €570.50 |
| 100 | €22.18390 | €2,218.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €20.10050 | €10,050.25 |
| Unit Price without VAT: | €29.84000 |
|---|---|
| Unit Price with VAT: | €35.80800 |

