MAAP-011289 Power Amplifier

MACOM's MAAP-011289 power amplifier is fabricated using a GaAs pHEMT process which features full passivation for enhanced reliability

Image of MACOM's MAAP-011289 Power AmplifierMACOM's MAAP-011289 is a 3 W, 4-stage power amplifier. This amplifier is packaged in a 5 mm 32-lead AQFN package. It operates from 28 GHz to 30 GHz and provides 24 dB of linear gain, 3 W saturated output power, and 23% efficiency while biased at 6 V. The input and output are fully matched to 50 Ω with typical return loss >14 dB. This product is fabricated using a GaAs pHEMT process which features full passivation for enhanced reliability.

Features
  • VDD = 6 V, IDSQ = 1500 mA
  • Available in a lead-free 5 mm x 5 mm 32-pin AQFN package
  • 50 Ω internally matched input and output
  • High gain: 24 dB
  • P1dB: 34 dBm
  • P3dB: 35 dBm
Applications
  • VSAT communications

MAAP-011289 Power Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC AMP VSAT 28GHZ-30GHZ 32AQFNMAAP-011289-TR0500IC AMP VSAT 28GHZ-30GHZ 32AQFN467 - Immediate$73.81View Details
Published: 2020-09-04