
MAAP-011289-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAAP-011289-TR0500CT-ND - Cut Tape (CT) 1465-MAAP-011289-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAP-011289-TR0500 |
Description | IC AMP VSAT 28GHZ-30GHZ 32AQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 28GHz ~ 30GHz 32-AQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 28GHz ~ 30GHz | |
P1dB | 34.5dBm | |
Gain | 24dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | - | |
Current - Supply | 1.5A | |
Test Frequency | 30GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad | |
Supplier Device Package | 32-AQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €75.29000 | €75.29 |
| 10 | €66.18400 | €661.84 |
| 25 | €63.03680 | €1,575.92 |
| 100 | €58.72660 | €5,872.66 |
| Unit Price without VAT: | €75.29000 |
|---|---|
| Unit Price with VAT: | €90.34800 |

