IS32LT3138 LED Driver

Lumissil’s 18-channel current sink LED driver is ideal for dynamic automotive exterior light animation

Image of Lumissil's IS32LT3138 LED DriverLumissil’s IS32LT3138 18-channel current sink LED driver allows up to 64 devices to be cascaded for a total of 1152 individually controlled channels. It is targeted at the automotive lighting market, utilizing hundreds of LEDs to achieve the vivid and bright animations found in welcome and rear lamps that span the entire width of a vehicle.

The IS32LT3138 supports a high-speed 1 MHz UART interface compatible with the CANFD physical layer. It integrates cyclical redundancy checks (CRC), a powerful error-detection and correction method for reliable communication between the MCU and other IS32LT3138 devices.

Features
  • UART communication interface
    • Compatible with CANFD physical layer, 1 MHz maximum
    • With CRC to ensure robust communication
    • 64 addressable devices
    • Fail-safe mode with watchdog timer
  • 18 channels capable of 100 mA each
    • ±4.5% at 100 mA bit-to-bit output current mismatch
    • ±5% at 100 mA device-to-device output current accuracy
  • 64 steps (6-bit) global current setting
  • Individual 128 steps (7-bit) DC adjustment to each channel
  • Combined for higher current capability with the same current accuracy
    • Minimum headroom voltage of 0.5 V (max.) at 100 mA
  • Wide input voltage supply from 4.5 V to 16 V
  • Maximum output voltage 16 V
  • Individual PWM dimming to each channel
    • 4096 steps (12-bit) PWM duty cycle setting
      • 7+5-bit at 24 kHz
      • 12-bit at 244 Hz
      • 8-bit at 24 kHz
    • Phase delay minimizes inrush current (six groups)
  • Slew rate control and spread spectrum optimize EMI performance
  • DC binning support (ADJR pin)
  • Fault protection with reporting
  • AEC-Q100 qualification in progress
  • Operating temperature range: -40°C to +125°C
  • WFQFN-32 (5 mm × 5 mm) package
  • Halogen-free and RoHS and TSCA compliance
Applications
  • Animation rear lights
  • Animation tail lights
  • Animation daytime running lights
  • Animation welcome lights

IS32LT3138 LED Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DVR LINEAR 100MA 32WQFNIS32LT3138-QWLA3-TRIC LED DVR LINEAR 100MA 32WQFN1988 - Immediate$1.88View Details
Published: 2024-01-16