
IS32LT3138-QWLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3138-QWLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3138-QWLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3138-QWLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3138-QWLA3-TR |
Description | IC LED DVR LINEAR 100MA 32WQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current PWM Dimming 100mA 32-WQFN (5x5) |
Datasheet | Datasheet |
Category | Current - Output / Channel 100mA |
Manufacturer Lumissil Microsystems | Frequency 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications General Purpose |
Type Linear | Operating Temperature -40°C ~ 125°C |
Topology Constant Current | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 18 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 4.5V | Package / Case 32-WFQFN Exposed Pad |
Voltage - Supply (Max) 16V | Supplier Device Package 32-WQFN (5x5) |
Voltage - Output 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.91000 | €1.91 |
| 10 | €1.41300 | €14.13 |
| 25 | €1.28840 | €32.21 |
| 100 | €1.15200 | €115.20 |
| 250 | €1.08684 | €271.71 |
| 500 | €1.05328 | €526.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.98116 | €2,452.90 |
| 5.000 | €0.96059 | €4,802.95 |
| 7.500 | €0.95030 | €7,127.25 |
| Unit Price without VAT: | €1.91000 |
|---|---|
| Unit Price with VAT: | €2.29200 |

