MATE-12B Series Reed Switch

Littelfuse's reed switch is a subminiature, normally open switch

Image of Littelfuse's MATE-12B Series Reed Switch Littelfuse's MATE-12B reed switch is a sub-miniature, normally open switch with a 12.70 mm long x 1.80 mm diameter (0.500" x 0.071") glass envelope, capable of switching 200 V at 10 W. It has high insulation resistance of 1012 ohms minimum and low contact resistance of less than 100 milliohms.

Features
  • Long life and high reliability switch
  • Ideal for auto test equipment (ATE) switching

MATE-12B Series Reed Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
REED SWITCHMATE-12B-8-13REED SWITCH729 - Immediate$1.20View Details
REED SWITCHMATE-12B-10-15REED SWITCH972 - Immediate$1.20View Details
REED SWITCHMATE-12B-15-20REED SWITCH980 - Immediate$1.20View Details
REED SWITCHMATE-12B-20-25REED SWITCH947 - Immediate$1.20View Details
REED SWITCHMATE-12B-12-18REED SWITCH758 - Immediate$1.20View Details
REED SWITCHMATE-12B-17-23REED SWITCH1983 - Immediate$1.20View Details
Published: 2024-07-22