Glass Body Reed Switch SPST-NO 8 ~ 13AT Operate Range 10W 500mA (DC) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MATE-12B-8-13

DigiKey Part Number
18-MATE-12B-8-13-ND
Manufacturer
Manufacturer Product Number
MATE-12B-8-13
Description
REED SWITCH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 8 ~ 13AT Operate Range 10W 500mA (DC) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Littelfuse Inc.
Operate Time
0.6 ms
Series
Release Time
0.2 ms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
Axial
Type
Glass Body Reed
Length - Overall
1.590" (40.39mm)
Circuit
SPST-NO
Size - Body
0.071" Dia x 0.500" L (1.80mm x 12.70mm)
Operate Range
8 ~ 13AT
Operating Temperature
-40°C ~ 125°C
Current - Switching
500mA (DC)
Capacitance
0.7 pF
Voltage - Switching DC
200 V
Current - Carry
1A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 724
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.19000€1.19
10€1.00500€10.05
25€0.93280€23.32
100€0.83110€83.11
250€0.77040€192.60
500€0.72866€364.33
1.000€0.69064€690.64
3.000€0.63820€1,914.60
5.000€0.61698€3,084.90
Manufacturers Standard Package
Unit Price without VAT:€1.19000
Unit Price with VAT:€1.42800