High-Performance ESD 22 kV Unidirectional Automotive Grade TVS Diode - AQ3530-01FTG

Littelfuse’s AQ3530 diode can protect ultra-high speed signals such as V-By-One®, HDMI, USB3.0, USB2.0, and LVDS interface

Image of Littelfuse's High-Performance ESD 22 kV Uni-Directional TVS Diode - AQ3530-01FTGLittelfuse’s AQ3530 high-performance 22 kV unidirectional TVS diode provides a high level of protection for electronic equipment that is exposed to electrostatic discharges (ESD) or lightning events. This robust component meets AEC-Q101 qualifications and can safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8 kV contact discharge) without performance degradation. The extremely low loading capacitance also makes the AQ3530 diode ideal for protecting ultra-high speed signals such as V-By-One, HDMI, USB3.0, USB2.0, and LVDS interface.

Features
  • ESD, IEC 61000-4-2, ±22 kV contact, ± 30 kV air
  • Lightning, 2.5 A (8/20 µs as defined in IEC 61000-4-5 2nd edition)
  • Low capacitance of 0.3 pF (typ) at 3 GHz
  • ESD, ISO 10605, 330 pF 330 Ω, ±22 kV contact, ±20 kV air
  • EFT, IEC 61000-4-4, 40 A (tP= 5/50 ns)
  • AEC-Q101 qualified and PPAP capable
Applications
  • Ultra-high speed data lines
  • USB 3.1, 3.0, 2.0
  • HDMI 2.0, 1.4a, 1.3
  • V-by-One
  • LVDS interfaces
  • Automotive applications

High-Performance ESD 22 kV Unidirectional Automotive Grade TVS Diode - AQ3530-01FTG

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 5VWM 15VC SOD323AQ3530-01FTGTVS DIODE 5VWM 15VC SOD3230 - Immediate$0.51View Details
Published: 2020-11-11