
AQ3530-01FTG | |
|---|---|
DigiKey Part Number | 18-AQ3530-01FTGTR-ND - Tape & Reel (TR) 18-AQ3530-01FTGCT-ND - Cut Tape (CT) 18-AQ3530-01FTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ3530-01FTG |
Description | TVS DIODE 5VWM 15VC SOD323 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications HDMI, USB |
Series | Capacitance @ Frequency 0.3pF @ 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 7.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.34100 | €3.41 |
| 100 | €0.21770 | €21.77 |
| 500 | €0.16446 | €82.23 |
| 1.000 | €0.14727 | €147.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10451 | €313.53 |
| 6.000 | €0.09532 | €571.92 |
| 9.000 | €0.09064 | €815.76 |
| 15.000 | €0.08538 | €1,280.70 |
| 21.000 | €0.08372 | €1,758.12 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |



