EVR Series AC Power Relays
Littelfuse EVR series AC power relays are designed to switch EV charging applications on and off
Littelfuse EVR series printed circuit board (PCB) two-pole (2P) AC power relays are designed to switch EV charging applications on and off. Their extended contact gap of greater than 3 mm provides better isolation and allows for usage in higher-elevation environments. The very compact form factor has a low-temperature rise and heavy-duty power switching current of up to 40 A/277 VAC. This relay family enables compliance with all EV charging infrastructure standards, such as IEC 62955, IEC 62752, and UL 2231.
- Low contact resistance: low-temperature rise at rated current
- Contact rating up to 40 A: suitable for Mode 2 and Mode 3 EV charging defined by IEC 61851-1 and AC Level 2 EV charging defined by SAE J1772
- Meets requirements in IEC 62752, IEC 62955, and UL 2231: single form factor supports global standards and simplifies inventory
- Certified to IEC 61810-1: enables compliance with IEC 61851-1 for switching of main current path
- Contact load category CC 2
- 50,000 cycles at +85°C (+185°F) for 35 A load
- Mirror contact mechanism, according to IEC 60947-4-1: enables detection of power contacts welding
- Contact gap > 3 mm: meets overvoltage category III requirement and provides enhanced protection against shock and vibration for added safety and longevity
EVR Series AC Power Relays
| Image | Manufacturer Part Number | Description | Coil Voltage | Contact Form | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EVR-2A06-1 | Relays | 6VDC | DPST-NO (2 Form A) | 200 - Immediate 600 - Factory Stock | $8.92 | View Details |
![]() | ![]() | EVR-2A09-1 | Relays | 9VDC | DPST-NO (2 Form A) | 200 - Immediate 600 - Factory Stock | $8.92 | View Details |
![]() | ![]() | EVR-2A12-1 | Relays | 12VDC | DPST-NO (2 Form A) | 138 - Immediate 600 - Factory Stock | $8.83 | View Details |
![]() | ![]() | EVR-2A24-1 | Relays | 24VDC | DPST-NO (2 Form A) | 118 - Immediate 600 - Factory Stock | $8.83 | View Details |
![]() | ![]() | EVR-2B06-1 | Relays | 6VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 197 - Immediate 600 - Factory Stock | $9.14 | View Details |
![]() | ![]() | EVR-2B09-1 | Relays | 9VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 200 - Immediate 600 - Factory Stock | $9.14 | View Details |
![]() | ![]() | EVR-2B12-1 | Relays | 12VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 64 - Immediate 800 - Factory Stock | $8.95 | View Details |
![]() | ![]() | EVR-2B24-1 | Relays | 24VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 0 - Immediate | $8.95 | View Details |