
EVR-2B24-1 | |
|---|---|
DigiKey Part Number | 18-EVR-2B24-1-ND |
Manufacturer | |
Manufacturer Product Number | EVR-2B24-1 |
Description | Relays |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 3PST-2NO/1NC (2 Form A, 1 Form B) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO); Silver Nickel (AgNi) |
Switching Voltage 277VAC - Max | Approval Agency CQC, cURus, IEC, TUV |
Load - Max Switching 11080VA | Relay Type |
Coil Current 78.3 mA | Coil Resistance 306.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.84000 | €8.84 |
| 10 | €7.87600 | €78.76 |
| 25 | €7.52080 | €188.02 |
| 50 | €7.26300 | €363.15 |
| 200 | €6.77255 | €1,354.51 |
| 400 | €6.53978 | €2,615.91 |
| 600 | €6.40723 | €3,844.34 |
| 1.000 | €6.24405 | €6,244.05 |
| Unit Price without VAT: | €8.84000 |
|---|---|
| Unit Price with VAT: | €10.60800 |

